Huber+Suhner 12420705 Radox 155 Strand 1x0.50mm² Grey Per Metre

Image Representative of Range

Huber+Suhner 12420705 Radox 155 Strand 1x0.50mm² Grey Per Metre

MPN
12420705
Brand
Huber+Suhner
EAN-13
2050003922739
Order Code
09-4464
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.894
100+ £0.826
500+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Huber+Suhner Strand Radox® 155 is a high-quality braid wire with a 0.50 mm² cross-sectional area, available in grey. It is designed for internal and switchboard wiring applications, ensuring robust performance in demanding environments. Sold per metre, this wiring is ideal for precise and customised installation requirements.
Colour Grey
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot