Huber+Suhner 12420688 Radox® 155 Strand 0.25mm² Green per metre

Image Representative of Range

Huber+Suhner 12420688 Radox® 155 Strand 0.25mm² Green per metre

MPN
12420688
Brand
Huber+Suhner
EAN-13
2050003922609
Order Code
09-4462
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.721
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

Huber+Suhner HexArmorRadox® 155 1 x 0.25 mm² green wire, sold per metre, identified by part number 12420688. This strand features braid wiring suitable for internal and switchboard applications due to its durability and flexibility. It is ideal for precision and reliable connections in various electrical systems.
Colour Green
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot