Huber+Suhner 12420682 Radox® 155 Cable 1x0.25mm² Black Per Metre

Image Representative of Range

Huber+Suhner 12420682 Radox® 155 Cable 1x0.25mm² Black Per Metre

MPN
12420682
Brand
Huber+Suhner
EAN-13
2050003922517
Order Code
09-4461
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.727
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

The Huber+Suhner 12420682 is a Radox® 155 strand wire in black with a cross-sectional area of 1 x 0.25 mm², sold per metre. It features durable wiring suitable for internal and switchboard applications. This braid wire is ideal for environments demanding reliability and high-performance electrical connections.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.45mm
Core layout 19 x 0.13
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot