Huber+Suhner 12420678 Radox 155 Strand 0.50mm² White Sold per Metre

Image Representative of Range

Huber+Suhner 12420678 Radox 155 Strand 0.50mm² White Sold per Metre

MPN
12420678
Brand
Huber+Suhner
EAN-13
2050003922852
Order Code
09-4460
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Huber+Suhner HexArmorRXL 155 0.5MM2 WH (12420678), a high-quality wiring braid with a cross-sectional area of 0.50 mm². This white strand is ideal for internal wiring and switchboard applications, offering durability and reliability. Sold per metre, it is suitable for precise wiring needs.
Colour White
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot