Huber+Suhner 12420677 Radox® Strand 1x0.50mm² Violet Metre

Image Representative of Range

Huber+Suhner 12420677 Radox® Strand 1x0.50mm² Violet Metre

MPN
12420677
Brand
Huber+Suhner
EAN-13
2050003922975
Order Code
09-4459
Country of Origin
Switzerland
View Full Product Range (14)

Discontinued


The Huber+Suhner Radox® 155 Strand 1 x 0.50 mm² wire in violet is designed for internal and switchboard wiring applications. This high-quality braid wire, sold per metre, offers durability and reliability in demanding environments. Its compact size makes it ideal for precise electrical installations.
Colour Violet
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Trustpilot