Huber+Suhner 12420676 Radox Strand 155 0.50mm² Black Metre

Image Representative of Range

Huber+Suhner 12420676 Radox Strand 155 0.50mm² Black Metre

MPN
12420676
Brand
Huber+Suhner
EAN-13
2050003922906
Order Code
09-4458
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

Manufactured by Huber+Suhner, the Radox® 155 1 x 0.50 mm² black wire is ideal for internal and switchboard wiring. This product, identified by code 12420676, features a durable braid suitable for high-performance electrical connections. It is sold per metre, allowing for customised lengths in various wiring applications.
Colour Black
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot