Huber+Suhner 12420675 Radox 155 Strand 0.50mm² Red Sold per metre

Image Representative of Range

Huber+Suhner 12420675 Radox 155 Strand 0.50mm² Red Sold per metre

MPN
12420675
Brand
Huber+Suhner
EAN-13
2050003922968
Order Code
09-4457
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The Huber+Suhner Radox® 155 Strand RXL 155 0.5 mm² is a high-quality braid wire, sold per metre, with a red insulation. It is ideal for internal and switchboard wiring applications due to its robust design and reliability. This product, referenced under 12420675, ensures efficient electrical connections in various environments.
Colour Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot