Huber+Suhner 12420674 Strand Radox® Cable 1x0.50mm² Green/Yellow

Image Representative of Range

Huber+Suhner 12420674 Strand Radox® Cable 1x0.50mm² Green/Yellow

MPN
12420674
Brand
Huber+Suhner
EAN-13
2050003923026
Order Code
09-4456
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Huber+Suhner 12420674 is a Radox® 155 Strand wiring braid with a specification of 1 x 0.50 mm² in green/yellow, sold per metre. This high-performance wire is ideal for internal and switchboard wiring applications. Known for its durability, the RXL 155 0.5MM2 GNYE braid wire is reliable in demanding electrical environments.
Colour Green, Yellow
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot