Huber+Suhner 12420673 Radox® Strand 1x0.50mm² Brown 155°C Per Metre

Image Representative of Range

Huber+Suhner 12420673 Radox® Strand 1x0.50mm² Brown 155°C Per Metre

Order Code:

09-4455

Brand: Huber+Suhner MPN: 12420673 EAN-13: 2050003923002
Qty Unit Price (Ex VAT)
10+ £0.669
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Huber+Suhner 12420673 Strand Radox 155 1 x 0.50 mm² in brown is a robust wiring solution known for durability. This internal and switchboard wiring braid is ideal for applications requiring reliable electrical connections. Sold per metre, it is suited for precision tasks in electrical installations.
Colour Brown
Conductor Cross Section 0.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot