Huber+Suhner 12420672 Radox® Strand 0.5mm² Blue Sold Per Metre

Image Representative of Range

Huber+Suhner 12420672 Radox® Strand 0.5mm² Blue Sold Per Metre

MPN
12420672
Brand
Huber+Suhner
EAN-13
2050003923019
Order Code
09-4454
Country of Origin
Switzerland
View Full Product Range (14)

Discontinued


Huber+Suhner HexArmorRXL 155 0.5MM2 BU, a high-quality braid wire for internal and switchboard wiring. This product features a 0.50 mm² strand in a distinctive blue colour and is sold per metre. It is commonly used for reliable electrical connections in various industrial applications.
Colour Blue
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 1.71mm
Core layout 19 x 0.18
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Trustpilot