Huber+Suhner 12420329 Radox® Strand 1x1mm² Violet Sold per metre

Image Representative of Range

Huber+Suhner 12420329 Radox® Strand 1x1mm² Violet Sold per metre

MPN
12420329
Brand
Huber+Suhner
EAN-13
2050003923637
Order Code
09-4453
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Huber+Suhner Strand Radox® 155 1 x 1 mm², identified as part number 12420329, is a violet wiring braid designed for durable internal and switchboard wiring. This high-quality braid wire, known as RXL 155 1MM² VT, is sold per metre and is renowned for its reliability in electrical applications. It is ideal for various industrial wiring needs due to its robust construction and suitability for harsh environments.
Colour Violet
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot