Huber+Suhner 12420327 Radox 155 Strand 1x0.75mm² Violet Per Metre

Image Representative of Range

Huber+Suhner 12420327 Radox 155 Strand 1x0.75mm² Violet Per Metre

MPN
12420327
Brand
Huber+Suhner
EAN-13
2050003923064
Order Code
09-4452
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Huber+Suhner 12420327 Strand Radox® 155 is a violet braid wire with a cross-section of 0.75 mm², sold per metre. It is suitable for internal wiring and switchboard applications. The wiring provides durability and reliability in electrical installations.
Colour Violet
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot