Huber+Suhner 12420323 Radox® Cable 1mm² Grey Sold per Metre

Image Representative of Range

Huber+Suhner 12420323 Radox® Cable 1mm² Grey Sold per Metre

MPN
12420323
Brand
Huber+Suhner
EAN-13
2050003923880
Order Code
09-4451
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Manufactured by Huber+Suhner, the Radox® 155 wire with part number 12420323 features a 1 mm² cross-section in grey. It is designed for internal and switchboard wiring applications, providing flexibility and reliability. This wiring braid is sold by the metre, ensuring custom length for various electrical installations.
Colour Grey
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot