Huber+Suhner 12420322 Radox® 155 Strand 1x1.50mm² Grey Sold per metre

Image Representative of Range

Huber+Suhner 12420322 Radox® 155 Strand 1x1.50mm² Grey Sold per metre

MPN
12420322
Brand
Huber+Suhner
EAN-13
2050003923781
Order Code
09-4450
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Huber+Suhner 12420322 Strand Radox® 155 is a grey braid wire with a cross-sectional area of 1 x 1.50 mm², sold per metre. It is ideal for internal and switchboard wiring applications due to its durable construction. This wiring braid is known for its reliability and high performance in electrical systems.
Colour Grey
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot