Huber+Suhner 12420253 Radox 155 Cable 1x4mm² White Sold per Metre

Image Representative of Range

Huber+Suhner 12420253 Radox 155 Cable 1x4mm² White Sold per Metre

MPN
12420253
Brand
Huber+Suhner
EAN-13
2050003924153
Order Code
09-4449
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Manufactured by Huber+Suhner, the Radox 155 1 x 4 mm² Strand, part number 12420253, is a durable and flexible wire. It features a braid for enhanced protection and is suitable for internal and switchboard wiring applications. This product is sold per metre and is typically used in environments that require reliable electrical connections.
Colour White
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot