Huber+Suhner 12420248 Strand Radox 155 1x2.50mm² White Per Metre

Image Representative of Range

Huber+Suhner 12420248 Strand Radox 155 1x2.50mm² White Per Metre

MPN
12420248
Brand
Huber+Suhner
EAN-13
2050003923705
Order Code
09-4448
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Huber+Suhner HexArmorRXL 155 2.5MM2 WH (12420248), a versatile strand wiring designed for reliability and performance. This white braid wire is sold per metre and is perfect for internal or switchboard wiring. It is ideal for use in environments requiring robust insulation and precision.
Colour White
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot