Huber+Suhner 12420187 Radox® 155 Strand 1x1.50mm² White Sold per Metre

Image Representative of Range

Huber+Suhner 12420187 Radox® 155 Strand 1x1.50mm² White Sold per Metre

MPN
12420187
Brand
Huber+Suhner
EAN-13
2050003923521
Order Code
09-4447
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Huber+Suhner Radox® 155 1 x 1.50 mm² white wire, model 12420187, is sold per metre and features a durable RXL 155 jacket. It is designed as a braid wire suitable for internal and switchboard wiring applications. This strand wire is ideal for environments requiring reliable electrical connections.
Colour White
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot