Huber+Suhner 12420169 Strand Radox® 155 1x4mm² Yellow Sold per metre

Huber+Suhner 12420169 Strand Radox® 155 1x4mm² Yellow Sold per metre

Order Code:

09-4446

Brand: Huber+Suhner MPN: 12420169 EAN-13: 2050003924160

Discontinued


Huber+Suhner HexArmorRadox® 155 Strand, a durable 1 x 4 mm² braid wire in yellow. It is designed for internal and switchboard wiring applications. The product is known for its reliability and high performance in demanding environments.
Colour Yellow
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot