Huber+Suhner 12420139 Radox® Strand 1.5mm² Green Sold per Metre

Image Representative of Range

Huber+Suhner 12420139 Radox® Strand 1.5mm² Green Sold per Metre

MPN
12420139
Brand
Huber+Suhner
EAN-13
2050003923514
Order Code
09-4445
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Huber+Suhner Strand Radox® 155 features a 1 x 1.50 mm² green braid wire, ideal for both internal and switchboard wiring. Sold per metre, it excels in environments requiring high durability and flexibility. The RXL 155 1.5MM2 GN is commonly utilised in complex electrical systems due to its superior performance.
Colour Green
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot