Huber+Suhner 12420138 Radox® Cable 1x1mm² Green Sold per Metre

Image Representative of Range

Huber+Suhner 12420138 Radox® Cable 1x1mm² Green Sold per Metre

MPN
12420138
Brand
Huber+Suhner
EAN-13
2050003923873
Order Code
09-4444
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Huber+Suhner Strand Radox® 155, 1 x 1 mm² in green, is designed for reliable internal and switchboard wiring. Part number 12420138 features high-quality braid wire suitable for demanding environments. It is typically used for robust electrical connections in various industrial applications.
Colour Green
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot