Huber+Suhner 12420137 Strand Radox® 155 Cable 0.75mm² Green/metre

Image Representative of Range

Huber+Suhner 12420137 Strand Radox® 155 Cable 0.75mm² Green/metre

MPN
12420137
Brand
Huber+Suhner
EAN-13
2050003923231
Order Code
09-4443
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.730
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Huber+Suhner product with reference 12420137 is a green Radox® 155 strand wire with a cross-section of 0.75 mm², sold per metre. This wiring braid is designed for high-performance internal and switchboard wiring applications. Its robust construction ensures reliable electrical connections in demanding environments.
Colour Green
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot