Huber+Suhner 12420126 Radox® 155 Strand 1x4mm² Brown Sold per metre

Image Representative of Range

Huber+Suhner 12420126 Radox® 155 Strand 1x4mm² Brown Sold per metre

MPN
12420126
Brand
Huber+Suhner
EAN-13
2050003923958
Order Code
09-4442
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Huber+Suhner HexArmorRadox® 155 strand with a cross-section of 1 x 4 mm² in brown, catering to high-temperature applications. This product is designed for internal and switchboard wiring, making it suitable for industrial environments. Sold per metre, this wiring braid provides reliable performance in complex electrical systems.
Colour Brown
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot