Huber+Suhner 12420125 Radox Strand 4mm² Green/Yellow Sold per metre

Image Representative of Range

Huber+Suhner 12420125 Radox Strand 4mm² Green/Yellow Sold per metre

MPN
12420125
Brand
Huber+Suhner
EAN-13
2050003924146
Order Code
09-4441
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Huber+Suhner's RXL 155 4mm² Green/Yellow is a robust strand wiring braid designed for internal and switchboard wiring. The cable boasts excellent insulation with Radox® 155 for enhanced thermal and mechanical performance. It is ideal for complex electrical installations requiring reliable and durable wiring solutions.
Colour Green, Yellow
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot