Huber+Suhner 12420124 Radox 155 Strand 1x4mm² Red Cable Metre

Image Representative of Range

Huber+Suhner 12420124 Radox 155 Strand 1x4mm² Red Cable Metre

MPN
12420124
Brand
Huber+Suhner
EAN-13
2050003923989
Order Code
09-4440
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Huber+Suhner HexArmorRXL 155 4MM² RD, a high-quality braid wire known for its durability. This 4 mm² red wiring is suitable for internal and switchboard wiring applications. Sold per metre, it is designed for effective performance in various electrical systems.
Colour Red
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot