Huber+Suhner 12420123 Radox® Strand 1x4mm² Blue Sold Per Meter

Image Representative of Range

Huber+Suhner 12420123 Radox® Strand 1x4mm² Blue Sold Per Meter

MPN
12420123
Brand
Huber+Suhner
EAN-13
2050003924122
Order Code
09-4439
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Huber+Suhner RXL 155 4mm² blue strand is ideal for internal and switchboard wiring applications. Known for its Radox® insulation, it offers durability and reliability. This wiring braid is sold per metre, ensuring flexibility in usage.
Colour Blue
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot