Christmas Opening Hours and Delivery Dates here
Huber+Suhner 12420122 Radox® Cable 1x2.50mm² Brown Sold Per Metre

Huber+Suhner 12420122 Radox® Cable 1x2.50mm² Brown Sold Per Metre

Order Code:

09-4438

Brand: Huber+Suhner MPN: 12420122 EAN-13: 2050003923668

Discontinued


The Huber+Suhner Radox® 155 1 x 2.50 mm² brown cable, identified as 12420122, is a high-quality braid wire designed for reliability and durability. Suitable for internal wiring and switchboard wiring, it ensures efficient electrical connectivity. This versatile cable is sold per metre, allowing for precise customisation in various applications.
Colour Brown
Conductor Cross Section 2.50mm²
Number of Cores 1
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot