Huber+Suhner 12420121 Radox® 155 Strand 1.5mm² Brown Sold per Metre

Image Representative of Range

Huber+Suhner 12420121 Radox® 155 Strand 1.5mm² Brown Sold per Metre

MPN
12420121
Brand
Huber+Suhner
EAN-13
2050003923767
Order Code
09-4437
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Huber+Suhner Radox® 155, part number 12420121, is a brown strand wire with a cross-section of 1.50 mm², sold per metre. It is designed for internal and switchboard wiring, featuring high-quality braid wire for enhanced durability and performance. This wiring braid is suitable for use in demanding electrical applications requiring reliable and efficient connectivity.
Colour Brown
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot