Huber+Suhner 12420120 Radox® 155 Strand 1x1mm² Brown per metre

Image Representative of Range

Huber+Suhner 12420120 Radox® 155 Strand 1x1mm² Brown per metre

MPN
12420120
Brand
Huber+Suhner
EAN-13
2050003923583
Order Code
09-4436
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Huber+Suhner Radox® 155 1 x 1 mm² Brown is a durable braided wire designed for internal and switchboard wiring, sold per metre. It features robust construction with a RXL 155 1MM2 BN braid suitable for various wiring applications. This product ensures reliable connectivity in demanding environments.
Colour Brown
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot