Huber+Suhner 12420119 Strand Radox® 155 0.75mm² Brown Sold per Metre

Image Representative of Range

Huber+Suhner 12420119 Strand Radox® 155 0.75mm² Brown Sold per Metre

MPN
12420119
Brand
Huber+Suhner
EAN-13
2050003923224
Order Code
09-4435
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Huber+Suhner Strand Radox 155 features a 0.75 mm² cross-sectional area and is sold per metre in brown. It is ideal for internal and switchboard wiring applications due to its robust construction and high-temperature resistance. This wiring braid ensures reliable performance in demanding electrical environments.
Colour Brown
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 400V
Packaged No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot