Huber+Suhner 12420094 Radox® Wire 1mm² White Sold per Metre

Image Representative of Range

Huber+Suhner 12420094 Radox® Wire 1mm² White Sold per Metre

MPN
12420094
Brand
Huber+Suhner
EAN-13
2050003923644
Order Code
09-4434
Country of Origin
Switzerland
View Full Product Range (14)

Discontinued


The Huber+Suhner Strand Radox® 155 is a durable 1 x 1 mm² wiring braid with a white colour, sold per metre. This product features high-temperature resistance and flexibility, suitable for demanding environments. It is ideal for internal and switchboard wiring applications.
Colour White
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot