Huber+Suhner 12420093 Radox® 155 Wire 1x0.75mm² White Metre

Image Representative of Range

Huber+Suhner 12420093 Radox® 155 Wire 1x0.75mm² White Metre

MPN
12420093
Brand
Huber+Suhner
EAN-13
2050003923262
Order Code
09-4433
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Huber+Suhner HexArmorRadox 155, a white stranded wire with a 0.75 mm² cross-section, sold per metre. This wiring is designed with a durable braid suitable for internal and switchboard applications. It provides reliable performance for various electrical connections requiring flexibility and resilience.
Colour White
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot