Huber+Suhner 12420059 Radox 155 Strand 2.50mm² Green/Yellow per metre

Image Representative of Range

Huber+Suhner 12420059 Radox 155 Strand 2.50mm² Green/Yellow per metre

MPN
12420059
Brand
Huber+Suhner
EAN-13
2050003923453
Order Code
09-4431
Country of Origin
Switzerland
View Full Product Range (21)

Discontinued


Huber+Suhner HexArmorRXL 155 2.5MM2 GNYE (12420059) wiring braid, featuring a 1 x 2.50 mm² strand with green and yellow insulation. This flexible, robust braid is ideal for internal and switchboard wiring applications. It is sold per metre, ensuring customisable lengths for specific installation needs.
Colour Green, Yellow
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot