Huber+Suhner 12420058 Strand Radox® 155 1x2.50mm² Black Metre

Image Representative of Range

Huber+Suhner 12420058 Strand Radox® 155 1x2.50mm² Black Metre

MPN
12420058
Brand
Huber+Suhner
EAN-13
2050003923651
Order Code
09-4430
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 02/10/2026

The Huber+Suhner RXL 155 2.5MM2 BK (12420058) is a black strand braid wire sold per metre, known for its durability and heat resistance. It is typically used in internal and switchboard wiring applications. This high-quality wiring product is ideal for creating reliable electrical connections.
Colour Black
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot