Huber+Suhner 12420057 Radox® 155 Strand 2.5mm² Blue per metre

Image Representative of Range

Huber+Suhner 12420057 Radox® 155 Strand 2.5mm² Blue per metre

MPN
12420057
Brand
Huber+Suhner
EAN-13
2050003923675
Order Code
09-4429
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Huber+Suhner HexArmorStrand Radox® 155 1 x 2.50 mm² Blue wiring braid, known for its durability and resistance to high temperatures. This wiring is ideal for internal and switchboard wiring applications. Sold per metre, it is designed to meet the demands of robust electrical connectivity.
Colour Blue
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot