Christmas Opening Hours and Delivery Dates here
Huber+Suhner 12420056 Radox® Cable 1x2.50mm² Red Sold per Metre

Huber+Suhner 12420056 Radox® Cable 1x2.50mm² Red Sold per Metre

Order Code:

09-4428

Brand: Huber+Suhner MPN: 12420056 EAN-13: 2050003923699

Discontinued


The Huber+Suhner Radox® 155 strand, model 12420056, is a braid wire with a 2.50 mm² cross-section in red, sold per metre. This product is known for its durability and resilience, ideal for internal and switchboard wiring. Typical applications include precise internal connections in electrical systems, ensuring reliability and safety.
Colour Red
Conductor Cross Section 2.50mm²
Number of Cores 1
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot