Huber+Suhner 12420055 Radox Cable 1x2.50mm² Yellow Sold per Metre

Image Representative of Range

Huber+Suhner 12420055 Radox Cable 1x2.50mm² Yellow Sold per Metre

MPN
12420055
Brand
Huber+Suhner
EAN-13
2050003924030
Order Code
09-4427
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Huber+Suhner RXL 155 2.5MM2 YE (12420055) is a high-quality wiring braid featuring Radox® 155 technology. Sold per metre, its primary attributes include a durable 1 x 2.50 mm² strand construction in yellow. This product is typically used for internal and switchboard wiring applications.
Colour Yellow
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 3.50mm
Core layout 48 x 0.25
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot