Huber+Suhner 12420049 Strand Radox 155 1x1.50mm² Green/Yellow per metre

Image Representative of Range

Huber+Suhner 12420049 Strand Radox 155 1x1.50mm² Green/Yellow per metre

MPN
12420049
Brand
Huber+Suhner
EAN-13
2050003923309
Order Code
09-4426
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The Huber+Suhner 12420049 Strand Radox® 155 features a 1.50 mm² green/yellow braid wire designed for robust internal and switchboard wiring. Manufactured with high-quality materials, it ensures durability and reliability in various electrical applications. This product is sold per metre and is ideal for use in demanding environments requiring dependable wiring solutions.
Colour Green, Yellow
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot