Huber+Suhner 12420048 Radox® Cable 1x1.50mm² Black Per Metre

Image Representative of Range

Huber+Suhner 12420048 Radox® Cable 1x1.50mm² Black Per Metre

MPN
12420048
Brand
Huber+Suhner
EAN-13
2050003923750
Order Code
09-4425
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Huber+Suhner 12420048 Strand Radox® 155 is a black braid wire with a cross-section of 1.50 mm². This durable wiring is ideal for internal and switchboard wiring applications. It is sold by the metre and features high-performance insulation suitable for various electrical installations.
Colour Black
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot