Huber+Suhner 12420047 Radox 155 Blue Strand Cable 1x1.50mm²/metre

Image Representative of Range

Huber+Suhner 12420047 Radox 155 Blue Strand Cable 1x1.50mm²/metre

MPN
12420047
Brand
Huber+Suhner
EAN-13
2050003923774
Order Code
09-4424
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Huber+Suhner Radox® 155 features a 1 x 1.50 mm² blue wiring braid designed for resilient internal wiring applications. Known for its durability and robustness, this product is perfect for switchboard wiring, ensuring reliable electrical connections. It is sold per metre, allowing precise measurement for specific project needs.
Colour Blue
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot