Huber+Suhner 12420046 Radox® 155 Strand 1x1.50mm² Red per Metre

Image Representative of Range

Huber+Suhner 12420046 Radox® 155 Strand 1x1.50mm² Red per Metre

MPN
12420046
Brand
Huber+Suhner
EAN-13
2050003923798
Order Code
09-4423
Country of Origin
Switzerland
View Full Product Range (25)

Discontinued


The Huber+Suhner 12420046 strand Radox 155 1 x 1.50 mm² in red is a robust wiring option sold per metre. It features RXL 155 braid, offering durability suited for internal and switchboard wiring. This product is ideal for applications requiring reliable and high-quality electrical connections.
Colour Red
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot