Huber+Suhner 12420045 Radox® 155 Strand 1x1.50mm² Yellow per metre

Image Representative of Range

Huber+Suhner 12420045 Radox® 155 Strand 1x1.50mm² Yellow per metre

MPN
12420045
Brand
Huber+Suhner
EAN-13
2050003923538
Order Code
09-4422
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Huber+Suhner Strand Radox® 155 1 x 1.50 mm² is a high-quality braid wire known for its durability. This yellow wiring braid is suitable for internal and switchboard wiring applications. It is sold per metre and is identified by part number 12420045.
Colour Yellow
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.85mm
Core layout 30 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot