Huber+Suhner 12420039 Radox 155 1mm² Strand Green/Yellow Per Metre

Image Representative of Range

Huber+Suhner 12420039 Radox 155 1mm² Strand Green/Yellow Per Metre

MPN
12420039
Brand
Huber+Suhner
EAN-13
2050003923620
Order Code
09-4421
Country of Origin
Switzerland
View Full Product Range (21)

Discontinued


The Huber+Suhner 12420039 Strand Radox® 155 features a single 1 mm² green/yellow wire designed for internal and switchboard wiring. It is sold per metre and known for its robust insulation and flexibility. Typical applications include braid wiring in complex electrical systems.
Colour Green, Yellow
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot