Huber+Suhner 12420038 Radox 155 Strand 1mm² Black Sold per Metre

Image Representative of Range

Huber+Suhner 12420038 Radox 155 Strand 1mm² Black Sold per Metre

MPN
12420038
Brand
Huber+Suhner
EAN-13
2050003923866
Order Code
09-4420
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Huber+Suhner 12420038 Strand Radox® 155 is a high-quality wiring braid designed for durability and flexibility. It features a 1 mm² cross-section and is sold per metre, making it ideal for custom-length applications. Common uses include internal and switchboard wiring, where reliable performance is essential.
Colour Black
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot