Huber+Suhner 12420037 Radox® 155 Cable 1x1mm² Blue Sold per Metre

Image Representative of Range

Huber+Suhner 12420037 Radox® 155 Cable 1x1mm² Blue Sold per Metre

MPN
12420037
Brand
Huber+Suhner
EAN-13
2050003923606
Order Code
09-4419
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Huber+Suhner HexArmorRadox® 155 1 x 1 mm² Blue, referenced by 12420037, designed for reliable internal and switchboard wiring. This wiring braid features robust insulation suitable for demanding environments. It is typically used in applications requiring high-performance and durable wiring solutions.
Colour Blue
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot