Huber+Suhner 12420036 Radox® 155 Strand 1x1mm² Red Per Metre

Image Representative of Range

Huber+Suhner 12420036 Radox® 155 Strand 1x1mm² Red Per Metre

MPN
12420036
Brand
Huber+Suhner
EAN-13
2050003923408
Order Code
09-4418
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Huber+Suhner's product 12420036 is a red Radox® 155 strand with a 1 mm² cross-section, sold by the metre. It is designed for use in braid and internal wiring, providing reliable performance in switchboard applications. This wiring strand features excellent durability and is suited for demanding environments.
Colour Red
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot