Huber+Suhner 12420035 Radox® 155 Strand 1x1mm² Yellow Sold per Metre

Image Representative of Range

Huber+Suhner 12420035 Radox® 155 Strand 1x1mm² Yellow Sold per Metre

MPN
12420035
Brand
Huber+Suhner
EAN-13
2050003923422
Order Code
09-4417
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Huber+Suhner Strand Radox® 155 1 x 1 mm² is a yellow braid wire suitable for internal and switchboard wiring. Known for its durability, this wiring braid is designed for reliable performance in challenging environments. It is typically used for various internal wiring applications where robust insulation and flexibility are required.
Colour Yellow
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.50mm
Core layout 32 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Reviews

Be the first to submit a review

Trustpilot