Huber+Suhner 12420029 Strand Radox 155 1x0.75mm² Green/Yellow Per Metre

Image Representative of Range

Huber+Suhner 12420029 Strand Radox 155 1x0.75mm² Green/Yellow Per Metre

MPN
12420029
Brand
Huber+Suhner
EAN-13
2050003923484
Order Code
09-4416
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Huber+Suhner Radox® 155 Strand 1 x 0.75 mm² in green and yellow is designed for high-performance switchboard and internal wiring applications. It features durable wiring braid that ensures reliability and longevity. This strand is typically sold per metre and is well-suited for intricate electrical configurations.
Colour Green, Yellow
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot