Huber+Suhner 12420028 Radox 155 Wire 1x0.75mm² Black Metre Sale

Image Representative of Range

Huber+Suhner 12420028 Radox 155 Wire 1x0.75mm² Black Metre Sale

MPN
12420028
Brand
Huber+Suhner
EAN-13
2050003923040
Order Code
09-4415
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.849
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Huber+Suhner 12420028 Strand Radox® 155 is a black wire with a cross-section of 0.75 mm², sold per metre. It features durable braid wiring suitable for internal and switchboard applications. This product is commonly used in environments requiring robust internal wiring solutions.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot