Huber+Suhner 12420027 Radox® 155 Strand 0.75mm² Blue Sold per metre

Image Representative of Range

Huber+Suhner 12420027 Radox® 155 Strand 0.75mm² Blue Sold per metre

MPN
12420027
Brand
Huber+Suhner
EAN-13
2050003923729
Order Code
09-4414
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.932
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Huber+Suhner Radox 155 1 x 0.75 mm² blue wire is a high-quality wiring solution, known for its durability and heat resistance. It is typically used in internal and switchboard wiring applications. Featuring a single strand braid, it ensures reliable performance in demanding environments.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot