Huber+Suhner 12420026 Strand Radox 1x0.75mm² Red Sold per metre

Image Representative of Range

Huber+Suhner 12420026 Strand Radox 1x0.75mm² Red Sold per metre

MPN
12420026
Brand
Huber+Suhner
EAN-13
2050003923736
Order Code
09-4413
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Huber+Suhner's Radox 155 1 x 0.75 mm² red wire, identified by part number 12420026, is designed for reliable internal and switchboard wiring applications. This strand braid wiring offers high thermal resistance, ensuring durability in demanding environments. It is sold per metre, making it ideal for custom electrical configurations.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot